
AM2925ADC | |
|---|---|
DigiKey Part Number | 2156-AM2925ADC-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AM2925ADC |
Description | IC CLOCK GENERATOR 24CDIP |
Customer Reference | |
Detailed Description | Clock Generator IC 1 24-CDIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Micro Devices | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | No | |
Input | - | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/No | |
Frequency - Max | - | |
Divider/Multiplier | No/No | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 24-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 24-CDIP |
| Bulk: | 4997 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 21,17917 € | 254,15 € |
| Unit Price without VAT: | 21,17917 € |
|---|---|
| Unit Price with VAT: | 25,20321 € |

