
AM29200-16KC/W | |
|---|---|
DigiKey Part Number | 2156-AM29200-16KC/W-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AM29200-16KC/W |
Description | AM29200 - RISC MPU, 32-BIT |
Customer Reference | |
Detailed Description | AM29000 - Microcontroller IC 32-Bit 16.67MHz ROMless 168-PQFP (28x28) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | AM29000 | |
Core Size | 32-Bit | |
Speed | 16.67MHz | |
Connectivity | UART/USART | |
Peripherals | DMA | |
Number of I/O | 16 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | - | |
Voltage - Supply (Vcc/Vdd) | 4.75V ~ 5.25V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | 0°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 168-PQFP (28x28) | |
Package / Case | 168-BQFP | |
Base Product Number |
| Bulk: | 221 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 38,00429 € | 266,03 € |
| Unit Price without VAT: | 38,00429 € |
|---|---|
| Unit Price with VAT: | 45,22511 € |

