
AM2917APC | |
|---|---|
DigiKey Part Number | 2156-AM2917APC-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AM2917APC |
Description | IC TXRX 4.75V/5.25V 20-PDIP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 4 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
Category | Current - Output High, Low 2.6mA, 12mA |
Manufacturer Advanced Micro Devices | Voltage - Supply 4.75V ~ 5.25V |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Logic Type Transceiver, Non-Inverting | Package / Case 20-DIP |
Number of Elements 1 | Supplier Device Package 20-PDIP |
Number of Bits per Element 4 | Base Product Number |
Output Type 3-State |
| Bulk: | 10010 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | 11,29522 € | 259,79 € |
| Unit Price without VAT: | 11,29522 € |
|---|---|
| Unit Price with VAT: | 13,44131 € |

