
AM29116DC | |
|---|---|
DigiKey Part Number | 2156-AM29116DC-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AM29116DC |
Description | IC MPU 10MHZ 52CDIP |
Customer Reference | |
Detailed Description | Am29116 Microprocessor IC - 1 Core, 16-Bit 10MHz 52-CDIP |
Datasheet | Datasheet |
Category | Graphics Acceleration No |
Manufacturer Advanced Micro Devices | Voltage - I/O 5V |
Packaging Bulk | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Through Hole |
Core Processor Am29116 | Package / Case 52-CDIP (0.900", 22.86mm) |
Number of Cores/Bus Width 1 Core, 16-Bit | Supplier Device Package 52-CDIP |
Speed 10MHz |
| Bulk: | 117 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,78000 € | 196,78 € |
| Unit Price without VAT: | 196,78000 € |
|---|---|
| Unit Price with VAT: | 234,16820 € |

