
AM2907/BRA | |
|---|---|
DigiKey Part Number | 2156-AM2907/BRA-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AM2907/BRA |
Description | IC TXRX 4.5V/5.5V 20-PDIP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 4 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Advanced Micro Devices | Current - Output High, Low 660µA, 12mA |
Packaging Bulk | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type Transceiver, Non-Inverting | Mounting Type Through Hole |
Number of Elements 1 | Package / Case 20-DIP |
Number of Bits per Element 4 | Supplier Device Package 20-PDIP |
Input Type Schmitt Trigger | Base Product Number |
| Bulk: | 88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 38,20286 € | 267,42 € |
| Unit Price without VAT: | 38,20286 € |
|---|---|
| Unit Price with VAT: | 45,46140 € |

