
AM2904DCB | |
|---|---|
DigiKey Part Number | 2156-AM2904DCB-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AM2904DCB |
Description | IC SHIFT CONTROL UNIT 40-CDIP |
Customer Reference | |
Detailed Description | Shift Control Unit 40-CDIP |
Datasheet | Datasheet |
Category | Type Shift Control Unit |
Manufacturer Advanced Micro Devices | Mounting Type Through Hole |
Packaging Bulk | Package / Case 40-CDIP (0.600", 15.24mm) |
Part Status Active | Supplier Device Package 40-CDIP |
DigiKey Programmable Not Verified |
| Bulk: | 607 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 59,78250 € | 239,13 € |
| Unit Price without VAT: | 59,78250 € |
|---|---|
| Unit Price with VAT: | 71,14118 € |

