
AM2902ADC | |
|---|---|
DigiKey Part Number | 2156-AM2902ADC-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AM2902ADC |
Description | IC LOOK CARRY GENTR 4BIT 16-CDIP |
Customer Reference | |
Detailed Description | Look-ahead Carry Generator IC 16-CDIP |
Datasheet | Datasheet |
Category | Number of Bits 4 |
Manufacturer Advanced Micro Devices | Operating Temperature 0°C ~ 70°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 16-CDIP (0.300", 7.62mm) |
Logic Type Look-ahead Carry Generator | Supplier Device Package 16-CDIP |
Supply Voltage 4.5V ~ 5.5V | Base Product Number |
| Bulk: | 413 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44 | 5,90273 € | 259,72 € |
| Unit Price without VAT: | 5,90273 € |
|---|---|
| Unit Price with VAT: | 7,02425 € |

