
AM29000-25GC | |
|---|---|
DigiKey Part Number | 2156-AM29000-25GC-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AM29000-25GC |
Description | IC MPU 25MHZ 169PGA |
Customer Reference | |
Detailed Description | AM29000 Microprocessor IC - 1 Core, 32-Bit 25MHz 169-PGA (44.7x44.7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Micro Devices | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Processor | AM29000 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 25MHz | |
Co-Processors/DSP | - | |
RAM Controllers | - | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | - | |
SATA | - | |
USB | - | |
Voltage - I/O | 5V | |
Operating Temperature | 0°C ~ 85°C (TC) | |
Security Features | - | |
Mounting Type | Through Hole | |
Package / Case | 169-BPGA | |
Supplier Device Package | 169-PGA (44.7x44.7) | |
Additional Interfaces | - |
| Bulk: | 168 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 110,58500 € | 221,17 € |
| Unit Price without VAT: | 110,58500 € |
|---|---|
| Unit Price with VAT: | 131,59615 € |

