
AM29000-16KC/W | |
|---|---|
DigiKey Part Number | 2156-AM29000-16KC/W-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AM29000-16KC/W |
Description | IC MPU 16MHZ 168QFP |
Customer Reference | |
Detailed Description | AM29000 Microprocessor IC - 1 Core, 32-Bit 16MHz 168-PQFP (28x28) |
Datasheet | Datasheet |
Category | Graphics Acceleration No |
Manufacturer Advanced Micro Devices | Voltage - I/O 5V |
Packaging Bulk | Operating Temperature 0°C ~ 85°C (TC) |
Part Status Active | Mounting Type Surface Mount |
Core Processor AM29000 | Package / Case 168-BQFP |
Number of Cores/Bus Width 1 Core, 32-Bit | Supplier Device Package 168-PQFP (28x28) |
Speed 16MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 57,55500 € | 230,22 € |
| Unit Price without VAT: | 57,55500 € |
|---|---|
| Unit Price with VAT: | 68,49045 € |

