Image for AM29000-16GC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM29000-16GC

DigiKey Part Number
2156-AM29000-16GC-ND
Manufacturer
Advanced Micro Devices
Manufacturer Product Number
AM29000-16GC
Description
IC MPU 16MHZ 169PGA
Customer Reference
Detailed Description
AM29000 Microprocessor IC - 1 Core, 32-Bit 16MHz 169-PGA (44.7x44.7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Graphics Acceleration
No
Manufacturer
Advanced Micro Devices
Voltage - I/O
5V
Packaging
Bulk
Operating Temperature
0°C ~ 85°C (TC)
Part Status
Active
Mounting Type
Through Hole
Core Processor
AM29000
Package / Case
169-BPGA
Number of Cores/Bus Width
1 Core, 32-Bit
Supplier Device Package
169-PGA (44.7x44.7)
Speed
16MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 99
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:99
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
375,88667 €227,66 €
Unit Price without VAT:75,88667 €
Unit Price with VAT:90,30514 €