
AM27S45APC | |
|---|---|
DigiKey Part Number | 2156-AM27S45APC-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AM27S45APC |
Description | IC PROM 16KBIT PARALLEL 24DIP |
Customer Reference | |
Detailed Description | Memory IC 16Kbit Parallel 40 ns 24-PDIP |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Access Time 40 ns |
Packaging Bulk | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature 0°C ~ 75°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 24-PDIP |
Memory Size | Base Product Number |
Memory Organization 2K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 15,17059 € | 257,90 € |
| Unit Price without VAT: | 15,17059 € |
|---|---|
| Unit Price with VAT: | 18,05300 € |

