
AM27S35PC | |
|---|---|
DigiKey Part Number | 2156-AM27S35PC-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AM27S35PC |
Description | IC PROM 8KBIT PARALLEL 24DIP |
Customer Reference | |
Detailed Description | Memory IC 8Kbit Parallel 40 ns 24-PDIP |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Access Time 40 ns |
Packaging Bulk | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature 0°C ~ 75°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 24-PDIP |
Memory Size | Base Product Number |
Memory Organization 1K x 8 |
| Bulk: | 43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 31 | 8,35290 € | 258,94 € |
| Unit Price without VAT: | 8,35290 € |
|---|---|
| Unit Price with VAT: | 9,93995 € |

