
AM27S191SA/BUA | |
|---|---|
DigiKey Part Number | 2156-AM27S191SA/BUA-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AM27S191SA/BUA |
Description | IC PROM 16KBIT PARALLEL 32CLCC |
Customer Reference | |
Detailed Description | Memory IC 16Kbit Parallel 30 ns 32-CLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | - | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Access Time | 30 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-CLCC | |
Base Product Number |
| Bulk: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 106,72500 € | 213,45 € |
| Unit Price without VAT: | 106,72500 € |
|---|---|
| Unit Price with VAT: | 127,00275 € |

