
AM27S07A/B2A | |
|---|---|
DigiKey Part Number | 2156-AM27S07A/B2A-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AM27S07A/B2A |
Description | IC RAM 64BIT PARALLEL 20CLCC |
Customer Reference | |
Detailed Description | RAM Memory IC 64bit Parallel 30 ns 20-CLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | RAM | |
Memory Size | ||
Memory Organization | 16 x 4 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Access Time | 30 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-CLCC | |
Base Product Number |
| Bulk: | 1097 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 68,48750 € | 273,95 € |
| Unit Price without VAT: | 68,48750 € |
|---|---|
| Unit Price with VAT: | 81,50013 € |

