
AM27C512-200JI | |
|---|---|
DigiKey Part Number | 2156-AM27C512-200JI-ND |
Manufacturer | |
Manufacturer Product Number | AM27C512-200JI |
Description | IC EPROM 512KBIT PARALLEL 32PLCC |
Customer Reference | |
Detailed Description | EPROM - UV Memory IC 512Kbit Parallel 200 ns 32-PLCC (13.97x11.43) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EPROM - UV | |
Memory Size | ||
Memory Organization | 64K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Access Time | 200 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-PLCC (13.97x11.43) | |
Base Product Number |
| Bulk: | 48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 33,92000 $ | 305,28 $ |
| Unit Price without VAT: | 33,92000 $ |
|---|---|
| Unit Price with VAT: | 40,36480 $ |


