
AM26S12A/BEA | |
|---|---|
DigiKey Part Number | 2156-AM26S12A/BEA-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AM26S12A/BEA |
Description | IC TXRX 4.5V/5.5V 16-CDIP |
Customer Reference | |
Detailed Description | Transceiver, Inverting 1 Element 4 Bit per Element Output 16-CDIP |
Datasheet | Datasheet |
Category | Current - Output High, Low 800µA, 20mA |
Manufacturer Advanced Micro Devices | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Logic Type Transceiver, Inverting | Package / Case 16-CDIP (0.300", 7.62mm) |
Number of Elements 1 | Supplier Device Package 16-CDIP |
Number of Bits per Element 4 | Base Product Number |
| Bulk: | 2662 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 32,58500 € | 260,68 € |
| Unit Price without VAT: | 32,58500 € |
|---|---|
| Unit Price with VAT: | 38,77615 € |

