Transceiver, Non-Inverting 1 Element 4 Bit per Element Open Collector Output 20-CLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM26S12/B2A

DigiKey Part Number
2156-AM26S12/B2A-ND
Manufacturer
Advanced Micro Devices
Manufacturer Product Number
AM26S12/B2A
Description
IC TXRX NON-INVERT 5.5V 20-CLCC
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 4 Bit per Element Open Collector Output 20-CLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Micro Devices
Series
-
Packaging
Bulk
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
4
Input Type
-
Output Type
Open Collector
Current - Output High, Low
800µA, 20mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-CLCC
Supplier Device Package
20-CLCC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 551
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:551
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
549,42400 €247,12 €
Unit Price without VAT:49,42400 €
Unit Price with VAT:58,81456 €