
AM26S10SC | |
|---|---|
DigiKey Part Number | 2156-AM26S10SC-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AM26S10SC |
Description | IC TXRX 4.75V/5.25V 16-SO |
Customer Reference | |
Detailed Description | Transceiver, Inverting 1 Element 4 Bit per Element Open Drain Output 16-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 1mA, 20mA |
Manufacturer Advanced Micro Devices | Voltage - Supply 4.75V ~ 5.25V |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Inverting | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SO |
Number of Bits per Element 4 | Base Product Number |
Output Type Open Drain |
| Bulk: | 651 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 55 | 4,59800 € | 252,89 € |
| Unit Price without VAT: | 4,59800 € |
|---|---|
| Unit Price with VAT: | 5,47162 € |

