
AM26S10JC | |
|---|---|
DigiKey Part Number | 2156-AM26S10JC-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AM26S10JC |
Description | IC TXRX 4.75V/5.25V 20-PLCC |
Customer Reference | |
Detailed Description | Transceiver, Inverting 1 Element 4 Bit per Element Open Drain Output 20-PLCC (9x9) |
Datasheet | Datasheet |
Category | Current - Output High, Low 1mA, 20mA |
Manufacturer Advanced Micro Devices | Voltage - Supply 4.75V ~ 5.25V |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Inverting | Package / Case 20-LCC (J-Lead) |
Number of Elements 1 | Supplier Device Package 20-PLCC (9x9) |
Number of Bits per Element 4 | Base Product Number |
Output Type Open Drain |
| Bulk: | 169 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 37 | 6,88784 € | 254,85 € |
| Unit Price without VAT: | 6,88784 € |
|---|---|
| Unit Price with VAT: | 8,19653 € |

