
AM26S10/BEA | |
|---|---|
DigiKey Part Number | 2156-AM26S10/BEA-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AM26S10/BEA |
Description | IC TXRX 4.5V/5.5V 16-CDIP |
Customer Reference | |
Detailed Description | Transceiver, Inverting 1 Element 4 Bit per Element Open Drain Output 16-CDIP |
Datasheet | Datasheet |
Category | Current - Output High, Low 1mA, 20mA |
Manufacturer Advanced Micro Devices | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Logic Type Transceiver, Inverting | Package / Case 16-CDIP (0.300", 7.62mm) |
Number of Elements 1 | Supplier Device Package 16-CDIP |
Number of Bits per Element 4 | Base Product Number |
Output Type Open Drain |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 10,66625 € | 255,99 € |
| Unit Price without VAT: | 10,66625 € |
|---|---|
| Unit Price with VAT: | 12,69284 € |

