
AM26LS38SC | |
|---|---|
DigiKey Part Number | 2156-AM26LS38SC-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AM26LS38SC |
Description | IC TRANSCEIVER HALF 4/4 24SOIC |
Customer Reference | |
Detailed Description | 4/4 Transceiver Half 24-SOIC |
Datasheet | Datasheet |
Category | Receiver Hysteresis 50 mV |
Manufacturer Advanced Micro Devices | Data Rate 10Mbps |
Packaging Bulk | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Number of Drivers/Receivers 4/4 | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Duplex Half | Supplier Device Package 24-SOIC |
| Bulk: | 76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 7,35057 € | 257,27 € |
| Unit Price without VAT: | 7,35057 € |
|---|---|
| Unit Price with VAT: | 8,74718 € |

