
AM26LS34JC | |
|---|---|
DigiKey Part Number | 2156-AM26LS34JC-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AM26LS34JC |
Description | IC TRANSCEIVER 0/4 20PLCC |
Customer Reference | |
Detailed Description | 0/4 Receiver RS423, RS442 20-PLCC (9x9) |
Datasheet | Datasheet |
Category | Receiver Hysteresis 180 mV |
Manufacturer Advanced Micro Devices | Voltage - Supply 4.75V ~ 5.25V |
Packaging Bulk | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Receiver | Package / Case 20-LCC (J-Lead) |
Protocol RS423, RS442 | Supplier Device Package 20-PLCC (9x9) |
Number of Drivers/Receivers 0/4 |
| Bulk: | 563 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 7,24771 € | 253,67 € |
| Unit Price without VAT: | 7,24771 € |
|---|---|
| Unit Price with VAT: | 8,62477 € |

