
AM26LS30JC | |
|---|---|
DigiKey Part Number | 2156-AM26LS30JC-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AM26LS30JC |
Description | IC TRANSCEIVER 4/0 20PLCC |
Customer Reference | |
Detailed Description | 4/0 Driver RS423 20-PLCC (9x9) |
Datasheet | Datasheet |
Category | Number of Drivers/Receivers 4/0 |
Manufacturer Advanced Micro Devices | Voltage - Supply 4.75V ~ 5.25V |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type Driver | Package / Case 20-LCC (J-Lead) |
Protocol RS423 | Supplier Device Package 20-PLCC (9x9) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 116 | 2,20121 € | 255,34 € |
| Unit Price without VAT: | 2,20121 € |
|---|---|
| Unit Price with VAT: | 2,61944 € |

