
AM2614FM | |
|---|---|
DigiKey Part Number | 2156-AM2614FM-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AM2614FM |
Description | IC TRANSCEIVER 4/0 16CFLATPACK |
Customer Reference | |
Detailed Description | 4/0 Driver 16-CFlatPack |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Advanced Micro Devices | Operating Temperature -55°C ~ 125°C (TA) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-CFlatPack |
Type Driver | Supplier Device Package 16-CFlatPack |
Number of Drivers/Receivers 4/0 |
| Bulk: | 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 114,33500 € | 228,67 € |
| Unit Price without VAT: | 114,33500 € |
|---|---|
| Unit Price with VAT: | 136,05865 € |

