
AM25S10/BEA | |
|---|---|
DigiKey Part Number | 2156-AM25S10/BEA-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AM25S10/BEA |
Description | IC SR TRI-STATE 4BIT 16-CDIP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 4 Bit 16-CDIP |
Datasheet | Datasheet |
Category | Number of Bits per Element 4 |
Manufacturer Advanced Micro Devices | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Logic Type Shift Register | Package / Case 16-CDIP (0.300", 7.62mm) |
Output Type Tri-State | Supplier Device Package 16-CDIP |
Number of Elements 1 | Base Product Number |
| Bulk: | 396 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 19,25846 € | 250,36 € |
| Unit Price without VAT: | 19,25846 € |
|---|---|
| Unit Price with VAT: | 22,91757 € |

