
AM25S09PC | |
|---|---|
DigiKey Part Number | 2156-AM25S09PC-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AM25S09PC |
Description | IC FF D-TYPE SINGLE 4BIT 16PDIP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Micro Devices | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Max Propagation Delay @ V, Max CL | 17ns @ 5V, 15pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 20mA, 1mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Quiescent (Iq) | 120 mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 16-PDIP | |
Package / Case | 16-DIP |
| Bulk: | 153 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | 6,13619 € | 257,72 € |
| Unit Price without VAT: | 6,13619 € |
|---|---|
| Unit Price with VAT: | 7,30207 € |

