
AM25S05PCB | |
|---|---|
DigiKey Part Number | 2156-AM25S05PCB-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AM25S05PCB |
Description | AM25S05 - MULTIPLIER, 4-BIT |
Customer Reference | |
Detailed Description | Analog Multiplier 24-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Micro Devices | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Analog Multiplier | |
Package / Case | 24-DIP (0.300", 7.62mm) | |
Supplier Device Package | 24-PDIP |
| Bulk: | 348 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 15,05176 € | 255,88 € |
| Unit Price without VAT: | 15,05176 € |
|---|---|
| Unit Price with VAT: | 17,91159 € |

