
AM25LS2569PCB | |
|---|---|
DigiKey Part Number | 2156-AM25LS2569PCB-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AM25LS2569PCB |
Description | IC BINARY COUNTER 4-BIT 20DIP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 20-PDIP |
Datasheet | Datasheet |
Category | Timing Synchronous |
Manufacturer Advanced Micro Devices | Count Rate 20 MHz |
Packaging Bulk | Trigger Type Positive Edge |
Part Status Active | Voltage - Supply 4.5 V ~ 5.5 V |
Logic Type Binary Counter | Operating Temperature 0°C ~ 70°C |
Direction Up, Down | Mounting Type Through Hole |
Number of Elements 1 | Package / Case 20-DIP |
Number of Bits per Element 4 | Supplier Device Package 20-PDIP |
Reset Asynchronous | Base Product Number |
| Bulk: | 1791 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 62 | 4,14645 € | 257,08 € |
| Unit Price without VAT: | 4,14645 € |
|---|---|
| Unit Price with VAT: | 4,93428 € |

