
AM25LS2569/BRA | |
|---|---|
DigiKey Part Number | 2156-AM25LS2569/BRA-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AM25LS2569/BRA |
Description | IC BINARY COUNTER 4-BIT 20DIP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 20-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Micro Devices | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up, Down | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 18 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 4.75 V ~ 5.25 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
| Bulk: | 1255 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 11,98818 € | 263,74 € |
| Unit Price without VAT: | 11,98818 € |
|---|---|
| Unit Price with VAT: | 14,26593 € |

