
AM25LS2538FMB | |
|---|---|
DigiKey Part Number | 2156-AM25LS2538FMB-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AM25LS2538FMB |
Description | IC DECODER 1 X 3:8 20-CFLATPACK |
Customer Reference | |
Detailed Description | Decoder 1 x 3:8 20-CFlatPack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Micro Devices | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Decoder | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 12mA, 1mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-CFlatPack | |
Supplier Device Package | 20-CFlatPack | |
Base Product Number |
| Bulk: | 260 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 34,45000 € | 241,15 € |
| Unit Price without VAT: | 34,45000 € |
|---|---|
| Unit Price with VAT: | 40,99550 € |

