
AM25LS2521PC | |
|---|---|
DigiKey Part Number | 2156-AM25LS2521PC-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AM25LS2521PC |
Description | IC ID COMPARATOR 8BIT 20-PDIP |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Output 20-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Micro Devices | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Identity Comparator | |
Number of Bits | 8 | |
Output Function | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Output High, Low | 440µA, 12mA | |
Max Propagation Delay @ V, Max CL | 15ns @ 5V, 15pF | |
Current - Quiescent (Iq) | 40 mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 20-DIP | |
Supplier Device Package | 20-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Bulk: | 26730 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 124 | 2,07403 € | 257,18 € |
| Unit Price without VAT: | 2,07403 € |
|---|---|
| Unit Price with VAT: | 2,46810 € |

