
AM25LS2521/BSA | |
|---|---|
DigiKey Part Number | 2156-AM25LS2521/BSA-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AM25LS2521/BSA |
Description | IC ID COMPARATOR 8BIT |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Output 20-CFlatPack |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 15ns @ 5V, 15pF |
Manufacturer Advanced Micro Devices | Current - Quiescent (Iq) 40 mA |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 20-CFlatPack |
Type Identity Comparator | Supplier Device Package 20-CFlatPack |
Number of Bits 8 | Mounting Type Surface Mount |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Output High, Low 440µA, 12mA |
| Bulk: | 1391 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 46,59667 € | 279,58 € |
| Unit Price without VAT: | 46,59667 € |
|---|---|
| Unit Price with VAT: | 55,45004 € |

