
AM25LS2521/B2A | |
|---|---|
DigiKey Part Number | 2156-AM25LS2521/B2A-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AM25LS2521/B2A |
Description | IC ID COMPARATOR 8BIT 20-CLCC |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Output 20-CLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Micro Devices | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Identity Comparator | |
Number of Bits | 8 | |
Output Function | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | 440µA, 12mA | |
Max Propagation Delay @ V, Max CL | 15ns @ 5V, 15pF | |
Current - Quiescent (Iq) | 40 mA | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 20-CLCC | |
Supplier Device Package | 20-CLCC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Bulk: | 43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,92000 € | 269,20 € |
| Unit Price without VAT: | 26,92000 € |
|---|---|
| Unit Price with VAT: | 32,03480 € |

