
AM25LS2519/BSA | |
|---|---|
DigiKey Part Number | 2156-AM25LS2519/BSA-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AM25LS2519/BSA |
Description | IC FF D-TYPE SGL 4BIT 20CFLATPK |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 20-CFlatPack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Micro Devices | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Reset | |
Type | D-Type | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Clock Frequency | 45 MHz | |
Max Propagation Delay @ V, Max CL | 48ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 12mA, 1mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 36 mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-CFlatPack | |
Package / Case | 20-CFlatPack |
| Bulk: | 38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 32,34125 € | 258,73 € |
| Unit Price without VAT: | 32,34125 € |
|---|---|
| Unit Price with VAT: | 38,48609 € |

