
AM25LS22PC | |
|---|---|
DigiKey Part Number | 2156-AM25LS22PC-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AM25LS22PC |
Description | IC REG FILE TRI-STAT 8BIT 20PDIP |
Customer Reference | |
Detailed Description | Shift Register File 1 Element 8 Bit 20-PDIP |
Datasheet | Datasheet |
Category | Function Serial to Parallel |
Manufacturer Advanced Micro Devices | Voltage - Supply 4.75V ~ 5.25V |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Logic Type Register File | Package / Case 20-DIP |
Output Type Tri-State | Supplier Device Package 20-PDIP |
Number of Elements 1 | Base Product Number |
Number of Bits per Element 8 |
| Bulk: | 220 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 7,15333 € | 257,52 € |
| Unit Price without VAT: | 7,15333 € |
|---|---|
| Unit Price with VAT: | 8,51246 € |

