
AM25LS22DMB | |
|---|---|
DigiKey Part Number | 2156-AM25LS22DMB-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AM25LS22DMB |
Description | IC REG FILE TRI-STAT 8BIT 20CDIP |
Customer Reference | |
Detailed Description | Shift Register File 1 Element 8 Bit 20-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Micro Devices | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Register File | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 20-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 20-CDIP | |
Base Product Number |
| Bulk: | 2432 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 25,02600 € | 250,26 € |
| Unit Price without VAT: | 25,02600 € |
|---|---|
| Unit Price with VAT: | 29,78094 € |

