
AM25L04FMB | |
|---|---|
DigiKey Part Number | 2156-AM25L04FMB-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AM25L04FMB |
Description | IC REG SUCC APPR 12BIT 24CFLTPK |
Customer Reference | |
Detailed Description | Shift Register, Successive Approximation 1 Element 12 Bit 24-CFlatPack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Micro Devices | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Register, Successive Approximation | |
Output Type | - | |
Number of Elements | 1 | |
Number of Bits per Element | 12 | |
Function | Serial to Parallel | |
Voltage - Supply | 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-CFlatPack | |
Supplier Device Package | 24-CFlatPack | |
Base Product Number |
| Bulk: | 133 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 37,27286 € | 260,91 € |
| Unit Price without VAT: | 37,27286 € |
|---|---|
| Unit Price with VAT: | 44,35470 € |

