
AM2504FMB | |
|---|---|
DigiKey Part Number | 2156-AM2504FMB-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AM2504FMB |
Description | IC REG SUCC APPR 12BIT 24CFLTPK |
Customer Reference | |
Detailed Description | Shift Register, Successive Approximation 1 Element 12 Bit 24-CFlatPack |
Datasheet | Datasheet |
Category | Function Serial to Parallel |
Manufacturer Advanced Micro Devices | Voltage - Supply 5.5V |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Register, Successive Approximation | Package / Case 24-CFlatPack |
Number of Elements 1 | Supplier Device Package 24-CFlatPack |
Number of Bits per Element 12 | Base Product Number |
| Bulk: | 851 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 36,80857 € | 257,66 € |
| Unit Price without VAT: | 36,80857 € |
|---|---|
| Unit Price with VAT: | 43,80220 € |

