
AGXD533EEXF0BC | |
|---|---|
DigiKey Part Number | 2156-AGXD533EEXF0BC-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AGXD533EEXF0BC |
Description | IC MPU 400MHZ 396TEPBGA |
Customer Reference | |
Detailed Description | AMD Geode™ GX Microprocessor IC - 1 Core 400MHz 396-TEPBGA (35x35) |
Datasheet | Datasheet |
Category | Graphics Acceleration Yes |
Manufacturer Advanced Micro Devices | Display & Interface Controllers TFT, VGA |
Packaging Bulk | Voltage - I/O 3.3V |
Part Status Active | Operating Temperature 0°C ~ 85°C (TC) |
Core Processor AMD Geode™ GX | Mounting Type Surface Mount |
Number of Cores/Bus Width 1 Core | Package / Case 396-BBGA |
Speed 400MHz | Supplier Device Package 396-TEPBGA (35x35) |
RAM Controllers DDR | Additional Interfaces PCI |
| Bulk: | 11090 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 40,59167 € | 243,55 € |
| Unit Price without VAT: | 40,59167 € |
|---|---|
| Unit Price with VAT: | 48,30409 € |

