
AGXD466AAXD0TD | |
|---|---|
DigiKey Part Number | 2156-AGXD466AAXD0TD-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AGXD466AAXD0TD |
Description | IC MPU 333MHZ 368EBGA |
Customer Reference | |
Detailed Description | AMD Geode™ GX Microprocessor IC - 1 Core 333MHz 368-EBGA (35x35) |
Datasheet | Datasheet |
Category | Graphics Acceleration Yes |
Manufacturer Advanced Micro Devices | Display & Interface Controllers TFT, VGA |
Packaging Bulk | Voltage - I/O 3.3V |
Part Status Active | Operating Temperature 0°C ~ 85°C (TC) |
Core Processor AMD Geode™ GX | Mounting Type Surface Mount |
Number of Cores/Bus Width 1 Core | Package / Case 368-BGA |
Speed 333MHz | Supplier Device Package 368-EBGA (35x35) |
RAM Controllers DDR | Additional Interfaces PCI |
| Bulk: | 6393 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 32,84875 € | 262,79 € |
| Unit Price without VAT: | 32,84875 € |
|---|---|
| Unit Price with VAT: | 39,09001 € |

