
AFV10700HR5 | |
|---|---|
DigiKey Part Number | 2156-AFV10700HR5-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | AFV10700HR5 |
Description | RF MOSFET LDMOS 52V NI780 |
Customer Reference | |
Detailed Description | RF Mosfet 52 V 100 mA 960MHz ~ 1.215GHz 19.2dB 700W NI-780-4 |
Datasheet | Datasheet |
Category | Voltage - Test 52 V |
Manufacturer NXP Semiconductors | Current Rating (Amps) 1µA |
Packaging Bulk | Current - Test 100 mA |
Part Status Active | Power - Output 700W |
Technology LDMOS (Dual) | Voltage - Rated 105 V |
Configuration 2 N-Channel | Mounting Type Chassis Mount |
Frequency 960MHz ~ 1.215GHz | Package / Case NI-780-4 |
Gain 19.2dB | Supplier Device Package NI-780-4 |
| Bulk: | 215 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 595,93000 € | 595,93 € |
| Unit Price without VAT: | 595,93000 € |
|---|---|
| Unit Price with VAT: | 709,15670 € |

