
AFV09P350-04GNR3 | |
|---|---|
DigiKey Part Number | 2156-AFV09P350-04GNR3-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | AFV09P350-04GNR3 |
Description | RF MOSFET LDMOS 48V OM780G-4 |
Customer Reference | |
Detailed Description | RF Mosfet 48 V 860 mA 920MHz 19.5dB 100W OM-780G-4L |
Datasheet | Datasheet |
Category | Voltage - Test 48 V |
Manufacturer Freescale Semiconductor | Current - Test 860 mA |
Packaging Bulk | Power - Output 100W |
Part Status Active | Voltage - Rated 105 V |
Technology LDMOS | Mounting Type Surface Mount |
Configuration Dual | Package / Case OM-780G-4L |
Frequency 920MHz | Supplier Device Package OM-780G-4L |
Gain 19.5dB |
| Bulk: | 250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 116,01000 € | 232,02 € |
| Unit Price without VAT: | 116,01000 € |
|---|---|
| Unit Price with VAT: | 138,05190 € |

