
AFT27S010NT1 | |
|---|---|
DigiKey Part Number | 2156-AFT27S010NT1-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | AFT27S010NT1 |
Description | RF MOSFET LDMOS 28V PLD-1.5W |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 90 mA 728MHz ~ 3.6GHz 21.7dB 1.26W PLD-1.5W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP Semiconductors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | LDMOS | |
Frequency | 728MHz ~ 3.6GHz | |
Gain | 21.7dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | 10µA | |
Noise Figure | - | |
Current - Test | 90 mA | |
Power - Output | 1.26W | |
Voltage - Rated | 65 V | |
Mounting Type | Surface Mount | |
Package / Case | PLD-1.5W | |
Supplier Device Package | PLD-1.5W |

