
AFT26P100-4WSR3 | |
|---|---|
DigiKey Part Number | 2156-AFT26P100-4WSR3-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | AFT26P100-4WSR3 |
Description | RF MOSFET LDMOS 28V NI780 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 200 mA 2.69GHz 15.1dB 22W NI-780S-4 |
Datasheet | Datasheet |
Category | Voltage - Test 28 V |
Manufacturer Freescale Semiconductor | Current - Test 200 mA |
Packaging Bulk | Power - Output 22W |
Part Status Active | Voltage - Rated 65 V |
Technology LDMOS | Package / Case NI-780S-4 |
Configuration Dual | Supplier Device Package NI-780S-4 |
Frequency 2.69GHz | Base Product Number |
Gain 15.1dB |
| Bulk: | 120 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 134,55000 € | 269,10 € |
| Unit Price without VAT: | 134,55000 € |
|---|---|
| Unit Price with VAT: | 160,11450 € |

