
AFT21S230SR3 | |
|---|---|
DigiKey Part Number | 2156-AFT21S230SR3-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | AFT21S230SR3 |
Description | RF MOSFET LDMOS 28V NI780 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 1.5 A 2.11GHz ~ 2.17GHz 16.7dB 50W NI-780S-6 |
Datasheet | Datasheet |
Category | Voltage - Test 28 V |
Manufacturer NXP Semiconductors | Current - Test 1.5 A |
Packaging Bulk | Power - Output 50W |
Part Status Obsolete | Voltage - Rated 65 V |
Technology LDMOS | Mounting Type Surface Mount |
Configuration N-Channel | Package / Case NI-780S-6 |
Frequency 2.11GHz ~ 2.17GHz | Supplier Device Package NI-780S-6 |
Gain 16.7dB |
| Bulk: | 3221 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,11000 € | 181,11 € |
| Unit Price without VAT: | 181,11000 € |
|---|---|
| Unit Price with VAT: | 215,52090 € |

