
AFT21S140W02SR3 | |
|---|---|
DigiKey Part Number | 2156-AFT21S140W02SR3-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | AFT21S140W02SR3 |
Description | RF MOSFET LDMOS 28V NI780 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 800 mA 2.11GHz ~ 2.17GHz 19.3dB 32W NI-780S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP Semiconductors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | LDMOS | |
Configuration | N-Channel | |
Frequency | 2.11GHz ~ 2.17GHz | |
Gain | 19.3dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 800 mA | |
Power - Output | 32W | |
Voltage - Rated | 65 V | |
Mounting Type | Surface Mount | |
Package / Case | NI-780S | |
Supplier Device Package | NI-780S |
| Bulk: | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 144,66000 € | 289,32 € |
| Unit Price without VAT: | 144,66000 € |
|---|---|
| Unit Price with VAT: | 172,14540 € |

