
AFT21H350W03SR6 | |
|---|---|
DigiKey Part Number | 2156-AFT21H350W03SR6-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | AFT21H350W03SR6 |
Description | RF MOSFET LDMOS 28V NI1230 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 763 mA 2.11GHz ~ 2.17GHz 16.4dB 63W NI-1230-4S |
Datasheet | Datasheet |
Category | Voltage - Test 28 V |
Manufacturer NXP Semiconductors | Current Rating (Amps) 10µA |
Packaging Bulk | Current - Test 763 mA |
Part Status Obsolete | Power - Output 63W |
Technology LDMOS | Voltage - Rated 65 V |
Configuration N-Channel | Mounting Type Surface Mount |
Frequency 2.11GHz ~ 2.17GHz | Package / Case NI-1230-4S |
Gain 16.4dB | Supplier Device Package NI-1230-4S |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,69000 € | 170,69 € |
| Unit Price without VAT: | 170,69000 € |
|---|---|
| Unit Price with VAT: | 203,12110 € |

