
AFT18HW355SR5 | |
|---|---|
DigiKey Part Number | 2156-AFT18HW355SR5-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | AFT18HW355SR5 |
Description | RF MOSFET LDMOS 28V NI1230 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 1.1 A 1.88GHz 15.2dB 63W NI-1230S |
Datasheet | Datasheet |
Category | Voltage - Test 28 V |
Manufacturer Freescale Semiconductor | Current - Test 1.1 A |
Packaging Bulk | Power - Output 63W |
Part Status Obsolete | Voltage - Rated 65 V |
Technology LDMOS | Package / Case NI-1230S |
Configuration Dual | Supplier Device Package NI-1230S |
Frequency 1.88GHz | Base Product Number |
Gain 15.2dB |
| Bulk: | 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,59000 € | 241,59 € |
| Unit Price without VAT: | 241,59000 € |
|---|---|
| Unit Price with VAT: | 287,49210 € |

