
AFT18H357-24NR6 | |
|---|---|
DigiKey Part Number | 2156-AFT18H357-24NR6-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | AFT18H357-24NR6 |
Description | RF MOSFET LDMOS 28V OM1230-42 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 800 mA 1.81GHz 17.5dB 63W OM-1230-4L2L |
Datasheet | Datasheet |
Category | Voltage - Test 28 V |
Manufacturer Freescale Semiconductor | Current - Test 800 mA |
Packaging Bulk | Power - Output 63W |
Part Status Obsolete | Voltage - Rated 65 V |
Technology LDMOS | Package / Case OM-1230-4L2L |
Configuration Dual | Supplier Device Package OM-1230-4L2L |
Frequency 1.81GHz | Base Product Number |
Gain 17.5dB |
| Bulk: | 900 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 130,24500 € | 260,49 € |
| Unit Price without VAT: | 130,24500 € |
|---|---|
| Unit Price with VAT: | 154,99155 € |

