
AFE2126E | |
|---|---|
DigiKey Part Number | 2156-AFE2126E-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | AFE2126E |
Description | IC AFE 14BIT 48-SSOP |
Customer Reference | |
Detailed Description | 2 Channel AFE 14 Bit 325 mW 48-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Burr Brown | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Bits | 14 | |
Number of Channels | 2 | |
Power (Watts) | 325 mW | |
Voltage - Supply, Analog | 4.75V ~ 5.25V | |
Voltage - Supply, Digital | 3.15V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 10,33600 € | 258,40 € |
| Unit Price without VAT: | 10,33600 € |
|---|---|
| Unit Price with VAT: | 12,29984 € |

